FESTO 153320 Screw Fastener M6X0.75-4 durable reliable quality

MPN
153320
Brand
FESTO
EAN-13
4052568033835
Order Code
03-2186
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Festo's screw fastener 153320 is a metric-sized pneumatic connector designed for precise applications. Its main attributes include a thread size of M6x0.75, making it suitable for secure and reliable connections. Typical applications involve use in pneumatic systems where compact and efficient fastening is required.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot