FESTO 153314 Screw Fastener M3 thread suitable for pneumatic use

MPN
153314
Brand
FESTO
EAN-13
4052568033774
Order Code
03-2181
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

The Festo screw fastener 153314 is a pneumatic connector designed for secure and reliable connections in pneumatic systems. It features an M3 thread size, ensuring compatibility with similar fittings and parts. Typically used in precision applications such as automated machinery or robotics, it aids in efficient fluid control and system integration.
Type Screw fastener
Material Steel
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot