FESTO 133005 Screw Fastener M5 6mm 1pc QSM-M5-6-I-R Series

MPN
133005
Brand
FESTO
EAN-13
4052568028961
Order Code
03-1621
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £4.34
10+ £4.02
100+ £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

Festo's screw fastener model QSM-M5-6-I-R, part number 133005, is a high-quality pneumatic connector. This component is designed to provide secure and reliable connections in pneumatic systems. It is typically used in industrial automation for efficient air supply management.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot