FESTO 186353 Screw Fastener M7 Thread 1 Piece

MPN
186353
Brand
FESTO
EAN-13
4052568041380
Order Code
03-2513
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The FESTO Screw fastener 186353 is a precision-engineered component with an M7 external thread. It is typically used in pneumatic connections, providing secure and reliable fastening. This part is often utilised in industrial and automation settings for efficient equipment assembly.
Type Screw fastener
External thread M7
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute L-plug-in gland QSML-M7-6 360° can be aligned, external thread with hexagon. Size = Mini, nominal width = 2.4 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot