FESTO 153322 Screw Fastener M8 x 0.75 precision industrial use

MPN
153322
Brand
FESTO
EAN-13
4052568033859
Order Code
03-2188
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Festo Screw Fastener 153322 is a pneumatic connector designed for secure fastening applications. With an M8 thread size and a 0.75 mm pitch, it ensures a tight and reliable fit. It is typically used in industrial automation and machinery for efficient assembly and maintenance.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot