FESTO 190666 Screw Fastener M5 external thread 1pc

MPN
190666
Brand
FESTO
EAN-13
4052568042981
Order Code
03-2537
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

FESTO manufactures the QSLV-M5-6 screw fastener, which features an M5 external thread. This pneumatic connector ensures secure and reliable connections in pneumatic systems. It is typically used in automation and engineering applications.
Type Screw fastener
External thread M5
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute L-plug-in gland QSLV-M 5-6 360° can be aligned, external thread with hexagon. Size = Standard, nominal width = 1.6 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot