FESTO 132917 Screw Fastener M5-4-I-R durable metal construction

MPN
132917
Brand
FESTO
EAN-13
4052568028534
Order Code
03-1609
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Festo's Screw Fastener 132917 is a pneumatic connector designed for reliable air-tight connections. Featuring a QSM-M5-4-I-R-100 model, it is ideal for integrating and maintaining pneumatic systems. Commonly used in automation and manufacturing sectors, this fastener ensures efficient and durable connections.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot