FESTO 130778 Screw Fastener M5 series durable build 1pc

MPN
130778
Brand
FESTO
EAN-13
4052568024994
Order Code
03-1539
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 173 in stock

Festo's QSM-M5-4-100 Screw Fastener is a pneumatic connector designed for secure and efficient airflow management. It features an M5 thread size and is crafted for reliability in various industrial applications. This component is typically used in automated systems and machinery to ensure airtight connections.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot