Eaton 063960 Phase modifier 63A 690V 1pc |
02-5475
|
|
|
1+ £18.27
Price per unit Ex VAT
|
63A |
FALSE |
690V AC |
|
Black |
0kA |
0mm² |
63A |
|
|
|
TRUE |
|
|
690V |
45mm |
3 |
3 |
|
3 |
Eaton 063961 Phase modifier 63 A 690 V 1pc |
02-5476
|
|
Available to back orderBack order, lead time 14 days
|
1+ £15.12
Price per unit Ex VAT
|
63A |
FALSE |
690V AC |
|
Black |
0kA |
0mm² |
63A |
|
90mm |
|
TRUE |
|
|
690V |
45mm |
3 |
3 |
|
3 |
Eaton 121091 Phase modifier 10 mm² 63 A 415 V 1pc |
02-5713
|
|
Available to back orderBack order, lead time 14 days
|
1+ £16.38
Price per unit Ex VAT
|
63A |
|
415V AC |
|
Multi-coloured |
|
10mm² |
63A |
|
211mm |
|
|
12 |
|
|
|
4 |
|
|
|
Eaton 215637 busbar 63A 500V phase modifier for circuit breakers |
02-6054
|
|
Available to back orderBack order, lead time 14 days
|
2+ £3.36
Price per unit Ex VAT
|
63A |
|
|
|
|
|
10mm² |
63A |
Multi-coloured |
210mm |
1-phase |
|
12 |
Fork |
|
|
1 |
|
1 |
|
Eaton 215638 Busbar phase modifier 1-pin 63 A 500 V 1pc |
02-6055
|
|
Available to back orderBack order, lead time 14 days
|
2+ £2.34
Price per unit Ex VAT
|
63A |
FALSE |
|
|
Other |
25kA |
10mm² |
63A |
Multi-coloured |
|
1-phase |
TRUE |
6 |
Fork |
500V |
0mm |
1 |
1 |
1 |
1 |
Eaton 215641 Phase Modifier 2-pin 10mm² 63A 500V Busbar 1pc |
02-6056
|
|
Available to back orderBack order, lead time 14 days
|
1+ £6.77
Price per unit Ex VAT
|
63A |
|
|
|
|
|
10mm² |
63A |
|
210mm |
2-phase |
|
12 |
Fork |
|
|
2 |
|
|
|
Eaton 215642 Busbar phase modifier 2-pin 10mm² 63A 500V 1pc |
02-6057
|
|
Available to back orderBack order, lead time 14 days
|
1+ £4.60
Price per unit Ex VAT
|
63A |
FALSE |
|
|
Other |
25kA |
10mm² |
63A |
Multi-coloured |
|
2-phase |
TRUE |
6 |
Fork |
500V |
0mm |
2 |
2 |
|
2 |
Eaton 215643 busbar phase modifier 4-pin 10 mm² 63 A 500 V |
02-6058
|
|
Available to back orderBack order, lead time 14 days
|
1+ £13.10
Price per unit Ex VAT
|
63A |
|
|
4 |
|
|
10mm² |
63A |
|
210mm |
4-phase |
|
12 |
Fork |
|
|
4 |
|
|
|
Eaton 215644 phase modifier 10 mm² 63 A 500 V 1pc |
02-6059
|
|
Available to back orderBack order, lead time 14 days
|
1+ £7.52
Price per unit Ex VAT
|
63A |
FALSE |
|
|
Other |
25kA |
10mm² |
63A |
Multi-coloured |
|
|
TRUE |
8 |
|
500V |
0mm |
4 |
4 |
|
4 |
Eaton 215645 Busbar Phase Modifier 3-pin 10mm² 63A 500V 1pc |
02-6060
|
|
Available to back orderBack order, lead time 14 days
|
1+ £5.68
Price per unit Ex VAT
|
63A |
|
|
3 |
|
|
10mm² |
63A |
Multi-coloured |
157mm |
3-phase |
|
9 |
Fork |
|
|
3 |
|
|
|
Eaton 232290 Phase modifier 63 A 690 V 1pc |
02-6318
|
|
Available to back orderBack order, lead time 14 days
|
1+ £19.90
Price per unit Ex VAT
|
63A |
FALSE |
690V AC |
|
Black |
0kA |
0mm² |
63A |
|
225mm |
|
TRUE |
|
|
690V |
45mm |
3 |
3 |
|
3 |
Eaton EP-501069 phase modifier 63 A end caps included 1pc |
02-6637
|
|
Available to back orderBack order, lead time 14 days
|
1+ £11.15
Price per unit Ex VAT
|
63A |
|
|
|
|
|
|
63A |
Grey |
1m |
|
|
12 |
|
|
|
|
|
|
|
Eaton EP-501070 phase modifier 63A 1pc end caps included |
02-6638
|
|
Available to back orderBack order, lead time 14 days
|
1+ £12.57
Price per unit Ex VAT
|
63A |
|
|
|
Grey |
|
|
63A |
|
1m |
|
|
|
|
|
|
|
|
|
|
Eaton EP-501071 phase modifier 80A 1pc end caps not included order EK-3N/16 |
02-6639
|
|
Available to back orderBack order, lead time 14 days
|
1+ £63.92
Price per unit Ex VAT
|
|
|
|
|
|
|
|
80A |
Grey |
1m |
|
|
|
|
|
|
|
|
|
|
Eaton EP-501072 phase modifier 80 A 1pc end caps not included |
02-6640
|
|
Available to back orderBack order, lead time 14 days
|
1+ £128.42
Price per unit Ex VAT
|
|
|
|
|
|
|
|
80A |
Grey |
1m |
|
|
|
|
|
|
|
|
|
|
Eaton EP-501073 phase modifier 63 A 1pc order EK-3/10-EVGK-GVK separately |
02-6641
|
|
Available to back orderBack order, lead time 14 days
|
1+ £48.67
Price per unit Ex VAT
|
63A |
|
|
|
|
|
|
63A |
Grey |
1m |
|
|
|
|
|
|
|
|
|
|
Eaton EP-501075 phase modifier 63 A 1pc end caps included |
02-6642
|
|
Available to back orderBack order, lead time 14 days
|
1+ £7.22
Price per unit Ex VAT
|
63A |
|
|
|
|
|
|
63A |
Grey |
1m |
|
|
6 |
|
|
|
|
|
|
|