Eaton EP-501073 phase modifier 63 A 1pc order EK-3/10-EVGK-GVK separately

MPN
EP-501073
Brand
Eaton
EAN-13
9010653035176
Order Code
02-6641
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £48.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton's EP-501073 phase modifier has a 63 A capacity and is designed for use in electrical systems requiring phase adjustments. This component, also referenced as GVK-10/3P-3TE, is essential for optimising power distribution in industrial and commercial settings. Typical applications include balancing loads and improving energy efficiency in multi-phase systems.
Type Phase modifier
Current Rating 63A
Current Ratng 63A
Factory colour Grey
Length 1m
Weight 0

Reviews

Be the first to submit a review

Trustpilot