Eaton EP-501071 phase modifier 80A 1pc end caps not included order EK-3N/16

MPN
EP-501071
Brand
Eaton
EAN-13
9010653035152
Order Code
02-6639
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £63.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Eaton manufactures the EP-501071 Phase modifier, a robust device rated at 80 A. It is designed to balance phase loads in electrical systems, enhancing performance and stability. Typical applications include industrial settings where precise voltage control is crucial.
Type Phase modifier
Current Ratng 80A
Factory colour Grey
Length 1m
Weight 0

Reviews

Be the first to submit a review

Trustpilot