Eaton 215644 phase modifier 10 mm² 63 A 500 V 1pc

Image Representative of Range

Eaton 215644 phase modifier 10 mm² 63 A 500 V 1pc

MPN
215644
Brand
Eaton
EAN-13
4015082156442
Order Code
02-6059
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Eaton 215644 phase modifier is a compact module designed for managing electrical phases, rated at 63 A and 500 V. Its primary feature is the 10 mm² conductor capacity, making it suitable for various power distribution applications. Commonly used in industrial and commercial settings, it helps optimise power flow and improve energy efficiency.
Type Phase modifier
Current Rating 63A
Can be cut to size FALSE
Colour Other
Conditioned rated short-circuit current Iq 25kA
Cross Section 10mm²
Current Ratng 63A
Factory colour Multi-coloured
Insulated TRUE
Max. rated operation voltage Ue 500V
Module Width 0mm
Number of partitions 8
Number of Phases 4
Number of pins 4
Number of Poles 4
Rated permanent current Iu 63A
Rated short-time withstand current lcw 0kA
Rated Surge Voltage 4kV
Suitable for devices with auxiliary switch FALSE
Suitable for devices with N-conductor TRUE
Suitable for number of devices 2
Type of electric connection Fork
Voltage Rating 500V
Weight 0
Width in number of modular spacings 8

Reviews

Be the first to submit a review

Trustpilot