Eaton 215645 Busbar Phase Modifier 3-pin 10mm² 63A 500V 1pc

MPN
215645
Brand
Eaton
EAN-13
4014380536734
Order Code
02-6060
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £5.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Eaton 215645 phase modifier is a robust electrical device featuring a 3-pin configuration and a capacity for 10 mm² wires, supporting up to 63 A and 500 V. Produced by Eaton, it is ideal for enhancing phase balancing and voltage correction in diverse industrial applications. Designed for reliability, this product is commonly used in electrical installations requiring efficient power distribution management.
Type Phase modifier
Current Rating 63A
No. of Poles 3
Cross Section 10mm²
Current Ratng 63A
Factory colour Multi-coloured
Length 157mm
Misc Attribute 1 3-phase
Misc Attribute 2 Fork
Number of partitions 9
Number of pins 3
Voltage Rating Max. Rated operating voltage: 500V

Reviews

Be the first to submit a review

Trustpilot