Eaton 215643 busbar phase modifier 4-pin 10 mm² 63 A 500 V

Image Representative of Range

Eaton 215643 busbar phase modifier 4-pin 10 mm² 63 A 500 V

MPN
215643
Brand
Eaton
EAN-13
4014380536710
Order Code
02-6058
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £13.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Eaton 215643 phase modifier supports four-pin connections with a capacity of 10 mm² and a current rating of 63 A at 500 V. It is designed for use in electrical systems where phase modification is required to ensure balanced power distribution. Common applications include industrial settings and large-scale electrical installations where precise phase control is necessary.
Type Phase modifier
Current Rating 63A
No. of Poles 4
Cross Section 10mm²
Current Ratng 63A
Length 210mm
Misc Attribute 1 4-phase
Misc Attribute 2 Fork
Number of partitions 12
Number of pins 4
Voltage Rating Max. Rated operating voltage: 500V

Reviews

Be the first to submit a review

Trustpilot