Eaton 215641 Phase Modifier 2-pin 10mm² 63A 500V Busbar 1pc

MPN
215641
Brand
Eaton
EAN-13
4014380536697
Order Code
02-6056
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Eaton 215641 is a phase modifier designed for up to 63 amp current and 500 volt capacity with a 2-pin 10 mm² connection. This component is ideal for managing phase imbalances in electrical systems. It is commonly used in industrial and commercial electrical applications to improve power quality.
Type Phase modifier
Current Rating 63A
Cross Section 10mm²
Current Ratng 63A
Length 210mm
Misc Attribute 1 2-phase
Misc Attribute 2 Fork
Number of partitions 12
Number of pins 2
Voltage Rating Max. Rated operating voltage: 500V

Reviews

Be the first to submit a review

Trustpilot