Eaton EP-501072 phase modifier 80 A 1pc end caps not included

MPN
EP-501072
Brand
Eaton
EAN-13
9010653035169
Order Code
02-6640
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £128.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Eaton EP-501072 phase modifier is designed for efficient phase management with an 80 A capacity. It is suitable for electrical installations requiring precise phase balancing. Typical applications include industrial and commercial power systems seeking reliable phase control.
Type Phase modifier
Current Ratng 80A
Factory colour Grey
Length 1m
Weight 0

Reviews

Be the first to submit a review

Trustpilot