Eaton 063961 Phase modifier 63 A 690 V 1pc

Image Representative of Range

Eaton 063961 Phase modifier 63 A 690 V 1pc

MPN
063961
Brand
Eaton
EAN-13
4015080639619
Order Code
02-5476
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £14.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Eaton manufactures the 063961 phase modifier, which supports a capacity of 63 A and a voltage of 690 V. It is commonly used for electrical distribution systems and industrial applications. This device helps to regulate and balance phase loads, enhancing system efficiency and stability.
Type Phase modifier
Current Rating 63A
Voltage Rating - AC 690V AC
Can be cut to size FALSE
Colour Black
Conditioned rated short-circuit current Iq 0kA
Cross Section 0mm²
Current Ratng 63A
Insulated TRUE
Length 90mm
Max. rated operation voltage Ue 690V
Module Width 45mm
Number of Phases 3
Number of pins 3
Number of Poles 3
Rated permanent current Iu 63A
Rated short-time withstand current lcw 0kA
Rated Surge Voltage 6kV
Suitable for devices with auxiliary switch FALSE
Suitable for devices with N-conductor FALSE
Suitable for number of devices 2
Type of electric connection Fork
Voltage Rating 690V
Weight 0
Width in number of modular spacings 5

Reviews

Be the first to submit a review

Trustpilot