Eaton 121091 Phase modifier 10 mm² 63 A 415 V 1pc

Image Representative of Range

Eaton 121091 Phase modifier 10 mm² 63 A 415 V 1pc

MPN
121091
Brand
Eaton
EAN-13
4015081189212
Order Code
02-5713
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £16.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Eaton phase modifier 121091 is designed with a capacity of 63 A and supports a voltage of 415 V, making it suitable for robust electrical applications. It features a 10 mm² connection and is typically used for optimising power distribution in industrial or commercial settings. This product is ideal for instances where phase correction is needed to maintain electrical system stability.
Type Phase modifier
Current Rating 63A
Voltage Rating - AC 415V AC
Colour Multi-coloured
Cross Section 10mm²
Current Ratng 63A
Length 211mm
Number of partitions 12
Number of pins 4
Voltage Rating 415V
Weight 0

Reviews

Be the first to submit a review

Trustpilot