Eaton 215638 Busbar phase modifier 1-pin 63 A 500 V 1pc

MPN
215638
Brand
Eaton
EAN-13
4014380536666
Order Code
02-6055
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Eaton 215638 phase modifier is designed for optimising power distribution systems. It features a 1-pin connection, supports up to 63 A current, and operates at 500 V. This device is typically used in industrial environments to improve phase balancing in electrical networks.
Type Phase modifier
Current Rating 63A
Can be cut to size FALSE
Colour Other
Conditioned rated short-circuit current Iq 25kA
Cross Section 10mm²
Current Ratng 63A
Factory colour Multi-coloured
Insulated TRUE
Max. rated operation voltage Ue 500V
Misc Attribute 1 1-phase
Misc Attribute 2 Fork
Module Width 0mm
Number of partitions 6
Number of Phases 1
Number of pins 1
Number of Poles 1
Number of Ways 1
Rated permanent current Iu 63A
Rated short-time withstand current lcw 0kA
Rated Surge Voltage 4kV
Suitable for devices with auxiliary switch FALSE
Suitable for devices with N-conductor FALSE
Suitable for number of devices 6
Type of electric connection Fork
Voltage Rating Max. Rated operating voltage: 500V
Weight 0
Width in number of modular spacings 6

Reviews

Be the first to submit a review

Trustpilot