Eaton EP-501069 phase modifier 63 A end caps included 1pc

MPN
EP-501069
Brand
Eaton
EAN-13
9010653035138
Order Code
02-6637
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £11.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 05/12/2026

The Eaton EP-501069 phase modifier is a 63 A device designed for use in electrical distribution systems. It efficiently modifies phases in three-phase systems, ensuring optimal performance. Typically, it is used for balancing loads in commercial and industrial applications.
Type Phase modifier
Current Rating 63A
Current Ratng 63A
Factory colour Grey
Length 1m
Number of partitions 12
Weight 0

Reviews

Be the first to submit a review

Trustpilot