Eaton EP-501070 phase modifier 63A 1pc end caps included

MPN
EP-501070
Brand
Eaton
EAN-13
9010653035145
Order Code
02-6638
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £12.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 48 availableBack-order availability date - 05/12/2026

The Eaton EP-501070 phase modifier is a 63 A device designed for efficient phase management. It is suitable for industrial applications where phase correction and load balancing are required. Ideal for ensuring stable electrical distribution in complex systems.
Type Phase modifier
Current Rating 63A
Colour Grey
Current Ratng 63A
Length 1m
Weight 0

Reviews

Be the first to submit a review

Trustpilot