Eaton 232290 Phase modifier 63 A 690 V 1pc

Image Representative of Range

Eaton 232290 Phase modifier 63 A 690 V 1pc

MPN
232290
Brand
Eaton
EAN-13
4015082322908
Order Code
02-6318
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £19.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eaton 232290 phase modifier is a robust electrical component designed for industrial settings, accommodating currents up to 63 A and voltages of 690 V. Its primary function is to ensure proper phase balancing and adjustment in electrical systems, enhancing performance and reliability. Common applications include use in motor control and power distribution systems.
Type Phase modifier
Current Rating 63A
Voltage Rating - AC 690V AC
Can be cut to size FALSE
Colour Black
Conditioned rated short-circuit current Iq 0kA
Cross Section 0mm²
Current Ratng 63A
Insulated TRUE
Length 225mm
Max. rated operation voltage Ue 690V
Module Width 45mm
Number of Phases 3
Number of pins 3
Number of Poles 3
Rated permanent current Iu 63A
Rated short-time withstand current lcw 0kA
Rated Surge Voltage 6kV
Suitable for devices with auxiliary switch FALSE
Suitable for devices with N-conductor FALSE
Suitable for number of devices 5
Type of electric connection Fork
Voltage Rating 690V
Weight 0
Width in number of modular spacings 12.5

Reviews

Be the first to submit a review

Trustpilot