Eaton 215642 Busbar phase modifier 2-pin 10mm² 63A 500V 1pc

MPN
215642
Brand
Eaton
EAN-13
4015082156428
Order Code
02-6057
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Eaton's 215642 phase modifier is designed for managing electrical phases with a 2-pin configuration, supporting currents up to 63 A and voltages of 500 V. This robust component accommodates conductor sizes up to 10 mm² and is commonly used in large-scale industrial and commercial electrical systems for phase correction. It is typically employed to optimise electrical efficiency and stability in complex installations.
Type Phase modifier
Current Rating 63A
Can be cut to size FALSE
Colour Other
Conditioned rated short-circuit current Iq 25kA
Cross Section 10mm²
Current Ratng 63A
Factory colour Multi-coloured
Insulated TRUE
Max. rated operation voltage Ue 500V
Misc Attribute 1 2-phase
Misc Attribute 2 Fork
Module Width 0mm
Number of partitions 6
Number of Phases 2
Number of pins 2
Number of Poles 2
Rated permanent current Iu 63A
Rated short-time withstand current lcw 0kA
Rated Surge Voltage 4kV
Suitable for devices with auxiliary switch FALSE
Suitable for devices with N-conductor FALSE
Suitable for number of devices 3
Type of electric connection Fork
Voltage Rating Max. Rated operating voltage: 500V
Weight 0
Width in number of modular spacings 6

Reviews

Be the first to submit a review

Trustpilot