Eaton 215637 busbar 63A 500V phase modifier for circuit breakers

MPN
215637
Brand
Eaton
EAN-13
4015082156374
Order Code
02-6054
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £3.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The Eaton 215637 phase modifier allows for electrical phase adjustments with a single pin connection for systems up to 63 A and 500 V. It is designed for managing electrical load phases in complex installations, ensuring efficient power distribution. Typical applications include use in industrial and commercial environments to optimise energy performance.
Type Phase modifier
Current Rating 63A
Cross Section 10mm²
Current Ratng 63A
Factory colour Multi-coloured
Length 210mm
Misc Attribute 1 1-phase
Misc Attribute 2 Fork
Number of partitions 12
Number of pins 1
Number of Ways 1
Voltage Rating Max. Rated operating voltage: 500V
Weight 0

Reviews

Be the first to submit a review

Trustpilot