Eaton EP-501075 phase modifier 63 A 1pc end caps included

MPN
EP-501075
Brand
Eaton
EAN-13
9010653035190
Order Code
02-6642
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 05/12/2026

The Eaton EP-501075 phase modifier is a 63 A device designed to optimise electrical supply conditions. This phase modifier is typically used to improve power quality in industrial and commercial environments. It's part of the EVGK-3PHAS/6MODUL line, known for reliability and efficiency.
Type Phase modifier
Current Rating 63A
Current Ratng 63A
Factory colour Grey
Length 1m
Number of partitions 6
Weight 0

Reviews

Be the first to submit a review

Trustpilot