Eaton 063960 Phase modifier 63A 690V 1pc

Image Representative of Range

Eaton 063960 Phase modifier 63A 690V 1pc

MPN
063960
Brand
Eaton
EAN-13
2050007675020
Order Code
02-5475
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £18.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eaton 063960 phase modifier is designed for 63 A and 690 V applications. Manufactured by Eaton, it primarily functions to balance three-phase power systems. Typical applications include industrial and commercial electrical installations where voltage optimisation is needed.
Type Phase modifier
Current Rating 63A
Voltage Rating - AC 690V AC
Can be cut to size FALSE
Colour Black
Conditioned rated short-circuit current Iq 0kA
Cross Section 0mm²
Current Ratng 63A
Insulated TRUE
Max. rated operation voltage Ue 690V
Module Width 45mm
Number of Phases 3
Number of pins 3
Number of Poles 3
Rated permanent current Iu 63A
Rated short-time withstand current lcw 0kA
Rated Surge Voltage 6kV
Suitable for devices with auxiliary switch FALSE
Suitable for devices with N-conductor FALSE
Suitable for number of devices 4
Type of electric connection Fork
Voltage Rating 690V
Weight 0
Width in number of modular spacings 10

Reviews

Be the first to submit a review

Trustpilot