BKL 1515004/120 Electronic Copper Wire 0.40mm Diameter 120m Length |
01-6122
|
|
Despatched within 4 working days - 25 in stock
|
1+ £10.53
Price per unit Ex VAT
|
120m |
0.40mm |
Tin plated |
1 |
Copper wire |
Yes |
No |
BKL 1515004/70 Copper Wire 0.40mm Diameter 70m Length Tinned |
01-6123
|
|
Despatched within 4 working days - 35 in stock
|
1+ £6.18
Price per unit Ex VAT
|
70m |
0.40mm |
Tin plated |
1 |
Copper wire |
Yes |
No |
BKL 1515006/120 Copper Wire 0.60mm dia uncoated 120m length |
01-6124
|
|
Despatched within 4 working days - 54 in stock
|
1+ £18.89
Price per unit Ex VAT
|
120m |
0.60mm |
Tin plated |
1 |
Copper wire |
Yes |
No |
BKL 1515008/110 Copper Wire 0.80mm dia. 110m length tinned |
01-6125
|
|
Despatched within 4 working days - 56 in stock
|
1+ £29.40
Price per unit Ex VAT
|
110m |
0.80mm |
Tin plated |
1 |
Copper wire |
Yes |
No |
BKL 1515008/50 Electronic copper Wire 0.80mm diameter 50 m length |
01-6126
|
|
Despatched within 4 working days - 9 in stock
|
1+ £15.86
Price per unit Ex VAT
|
50m |
0.80mm |
Tin plated |
1 |
Copper wire |
Yes |
No |
BKL 1515010/30 Copper Wire 1.0mm 30m tinned durable construction |
01-6127
|
|
Despatched within 4 working days - 37 in stock
|
1+ £13.11
Price per unit Ex VAT
|
30m |
1mm |
Tin plated |
1 |
Copper wire |
Yes |
No |
BKL 1515010/70 Copper Wire 1mm dia. 70m length tinned copper |
01-6128
|
|
Despatched within 4 working days - 13 in stock
|
1+ £29.75
Price per unit Ex VAT
|
70m |
1mm |
Tin plated |
1 |
Copper wire |
Yes |
No |
BKL 1515012/15 Copper Wire 1.2mm OD 15m Tinned Kupferdraht |
01-6129
|
|
Despatched within 4 working days - 14 in stock
|
1+ £10.62
Price per unit Ex VAT
|
15m |
1.20mm |
Tin plated |
1 |
Copper wire |
Yes |
No |
BKL 1515012/40 Copper Wire 1.2mm OD 40m Tin-plated |
01-6130
|
|
Despatched within 4 working days - 5 in stock
|
1+ £25.35
Price per unit Ex VAT
|
40m |
1.20mm |
Tin plated |
1 |
Copper wire |
Yes |
No |
BKL 1516004/120 Electronic Wire Copper 0.40mm Silver-plated 120m |
01-6131
|
|
Despatched within 4 working days - 36 in stock
|
1+ £17.04
Price per unit Ex VAT
|
120m |
0.40mm |
Silver plated |
1 |
Copper wire |
Yes |
No |
BKL 1516006/120 Copper Wire 120m 0.60mm diameter silver-plated |
01-6132
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £32.38
Price per unit Ex VAT
|
120m |
0.60mm |
Silver plated |
1 |
Copper wire |
Yes |
No |
BKL 1516006/70 Copper Wire 0.60mm 70 m silver-plated |
01-6133
|
|
Despatched within 4 working days - 25 in stock
|
1+ £19.01
Price per unit Ex VAT
|
70m |
0.60mm |
Silver plated |
1 |
Copper wire |
Yes |
No |
BKL 1516008/110 Electronic Copper Wire Silver-plated 0.8mm 110m |
01-6134
|
|
Despatched within 4 working days - 29 in stock
|
1+ £32.03
Price per unit Ex VAT
|
110m |
0.80mm |
Silver plated |
1 |
Copper wire |
Yes |
No |
BKL 1516008/50 Electronic Copper Wire 0.80mm 50m Silver-plated |
01-6135
|
|
Despatched within 4 working days - 36 in stock
|
1+ £25.06
Price per unit Ex VAT
|
50m |
0.80mm |
Silver plated |
1 |
Copper wire |
Yes |
No |
BKL 1516010/30 Copper Wire 1.0mm OD 30m silver-plated copper |
01-6136
|
|
Despatched within 4 working days - 14 in stock
|
1+ £24.54
Price per unit Ex VAT
|
30m |
1mm |
Silver plated |
1 |
Copper wire |
Yes |
No |
BKL 1516010/70 Copper Wire 1mm OD Silver-plated 70m |
01-6137
|
|
Despatched within 4 working days - 19 in stock
|
1+ £52.40
Price per unit Ex VAT
|
70m |
1mm |
Silver plated |
1 |
Copper wire |
Yes |
No |
BKL 1516012/15 Copper Wire 1.2mm Diameter 15m Length Silvered |
01-6138
|
|
Despatched within 4 working days - 2 in stock
|
1+ £11.35
Price per unit Ex VAT
|
15m |
1.20mm |
Silver plated |
1 |
Copper wire |
Yes |
No |