BKL 1515004/70 Copper Wire 0.40mm Diameter 70m Length Tinned

MPN
1515004/70
Brand
BKL
EAN-13
2050004844375
Order Code
01-6123
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

BKL Electronic offers a copper wire with an outside diameter of 0.40 mm and a length of 70 m, ideal for applications requiring fine coil winding. This enamelled wire is typically used in transformers and inductive coils due to its excellent insulation and conductivity. It is suitable for a variety of electronic and electrical projects where precise and reliable performance is necessary.
Number of Cores 1
Length 70m
Type Copper wire
Cable Diameter 0.40mm
Packaged Yes
Sold by Metre No
Surface Tin plated

Reviews

Be the first to submit a review

Trustpilot