BKL 1516006/70 Copper Wire 0.60mm 70 m silver-plated

MPN
1516006/70
Brand
BKL
EAN-13
2050004847505
Order Code
01-6133
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £19.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

BKL Electronic offers a copper wire with an outside diameter of 0.60 mm, available in a length of 70 metres. This enamelled wire is typically used for applications involving inductive coils, transformers, and other electrical components requiring high conductivity and insulation. Ideal for both professional and DIY projects, the wire is versatile and durable.
Number of Cores 1
Conductor Stranding Finely stranded
Length 70m
Type Copper wire
Cable Diameter 0.60mm
Packaged Yes
Sold by Metre No
Surface Silver plated

Reviews

Be the first to submit a review

Trustpilot