BKL 1515006/120 Copper Wire 0.60mm dia uncoated 120m length

MPN
1515006/120
Brand
BKL
EAN-13
2050004847734
Order Code
01-6124
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £18.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The BKL Electronic copper wire, with an outside diameter of 0.60 mm and length of 120 metres, is commonly used for applications in transformers and inductive coil manufacturing. This enamelled wire is valued for its insulation and durability in electrical and electronic projects. The product is designed for efficient conductivity and reliability in creating compact and efficient coil systems.
Number of Cores 1
Conductor Stranding Finely stranded
Length 120m
Type Copper wire
Cable Diameter 0.60mm
Packaged Yes
Sold by Metre No
Surface Tin plated

Reviews

Be the first to submit a review

Trustpilot