BKL 1515010/30 Copper Wire 1.0mm 30m tinned durable construction

MPN
1515010/30
Brand
BKL
EAN-13
2050004844337
Order Code
01-6127
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £13.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

BKL Electronic offers a copper wire with an outside diameter of 1 mm and a length of 30 metres, providing versatile applications. This enamelled wire is ideal for use in transformers, inductive coil winding, and other electrical applications requiring insulated wires. Its robust design and coating ensure durability and excellent performance in various electronic projects.
Number of Cores 1
Length 30m
Type Copper wire
Cable Diameter 1mm
Packaged Yes
Sold by Metre No
Surface Tin plated

Reviews

Be the first to submit a review

Trustpilot