BKL 1516012/15 Copper Wire 1.2mm Diameter 15m Length Silvered

MPN
1516012/15
Brand
BKL
EAN-13
2050004847796
Order Code
01-6138
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £11.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BKL Electronic offers a copper wire with an outside diameter of 1.20 mm and a length of 15 metres. The wire is enamelled, making it suitable for use in making coils or transformers. It is typically used in inductive applications due to its insulated coating.
Number of Cores 1
Length 15m
Type Copper wire
Cable Diameter 1.20mm
Packaged Yes
Sold by Metre No
Surface Silver plated

Reviews

Be the first to submit a review

Trustpilot