BKL 1516010/30 Copper Wire 1.0mm OD 30m silver-plated copper

MPN
1516010/30
Brand
BKL
EAN-13
2050004847772
Order Code
01-6136
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £24.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The BKL Electronic copper wire has an outside diameter of 1 mm and is available in a 30-metre length. This enamelled wire is ideal for use in inductive coils, transformers, and other electrical applications requiring thin, coated, and insulated wire. Its durable coating ensures reliability and efficiency in various circuit designs.
Number of Cores 1
Length 30m
Type Copper wire
Cable Diameter 1mm
Packaged Yes
Sold by Metre No
Surface Silver plated

Reviews

Be the first to submit a review

Trustpilot