BKL 1515010/70 Copper Wire 1mm dia. 70m length tinned copper

MPN
1515010/70
Brand
BKL
EAN-13
2050004844481
Order Code
01-6128
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £29.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

BKL Electronic offers a copper wire with an outside diameter of 1 mm and a length of 70 metres. This enamelled and insulated wire is ideal for use in inductive coils and transformers. Its robust coating makes it suitable for various electrical and engineering applications where reliable conductivity is essential.
Number of Cores 1
Length 70m
Type Copper wire
Cable Diameter 1mm
Packaged Yes
Sold by Metre No
Surface Tin plated

Reviews

Be the first to submit a review

Trustpilot