BKL 1515004/120 Electronic Copper Wire 0.40mm Diameter 120m Length

MPN
1515004/120
Brand
BKL
EAN-13
2050004847727
Order Code
01-6122
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £10.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

BKL Electronic offers copper wire with an outside diameter of 0.40 mm and a length of 120 m. This enamelled wire is suitable for use as inductive coil wire in transformers and other electrical applications. The product is ideal for creating precise, insulated wire coils.
Number of Cores 1
Conductor Stranding Finely stranded
Length 120m
Type Copper wire
Cable Diameter 0.40mm
Packaged Yes
Sold by Metre No
Surface Tin plated

Reviews

Be the first to submit a review

Trustpilot