BKL 1516004/120 Electronic Wire Copper 0.40mm Silver-plated 120m

MPN
1516004/120
Brand
BKL
EAN-13
2050004844498
Order Code
01-6131
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £17.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

BKL Electronic offers a 120-metre copper wire with a 0.40 mm outside diameter, ideal for applications requiring fine enamelled wire. This high-quality coated wire is commonly used in inductive coil winding, transformers, and other electronic devices. Its thin, insulated design makes it suitable for precision tasks and efficient conductivity.
Number of Cores 1
Conductor Stranding Finely stranded
Length 120m
Type Copper wire
Cable Diameter 0.40mm
Packaged Yes
Sold by Metre No
Surface Silver plated

Reviews

Be the first to submit a review

Trustpilot