BKL 1516008/110 Electronic Copper Wire Silver-plated 0.8mm 110m

MPN
1516008/110
Brand
BKL
EAN-13
2050004847512
Order Code
01-6134
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £32.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

BKL Electronic's copper wire features an outside diameter of 0.80 mm and comes in a length of 110 metres. This enamelled wire is ideal for use in inductive coil applications, such as transformers and insulated wire coils. Its thin, coated design ensures reliable performance in various electrical and electronic projects.
Number of Cores 1
Conductor Stranding Finely stranded
Length 110m
Type Copper wire
Cable Diameter 0.80mm
Packaged Yes
Sold by Metre No
Surface Silver plated

Reviews

Be the first to submit a review

Trustpilot