BKL 1515008/110 Copper Wire 0.80mm dia. 110m length tinned

MPN
1515008/110
Brand
BKL
EAN-13
2050004844320
Order Code
01-6125
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £29.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

BKL Electronic copper wire has an outside diameter of 0.80 mm and comes in a 110 m coil. This enamelled wire is ideal for transformer and inductive coil applications requiring thin, coated copper conductors. Its insulation makes it suitable for use in various electronic and electrical projects.
Number of Cores 1
Length 110m
Type Copper wire
Cable Diameter 0.80mm
Packaged Yes
Sold by Metre No
Surface Tin plated

Reviews

Be the first to submit a review

Trustpilot