BKL 1516008/50 Electronic Copper Wire 0.80mm 50m Silver-plated

MPN
1516008/50
Brand
BKL
EAN-13
2050004847765
Order Code
01-6135
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £25.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

BKL Electronic offers a copper wire with an outside diameter of 0.80 mm and a length of 50 metres. This thin, enamelled wire is ideal for use in inductive coils, transformers, and other applications requiring precise electrical conduction. Typically, it is used in electronics for creating coils and winding in various electrical devices.
Number of Cores 1
Conductor Stranding Finely stranded
Length 50m
Type Copper wire
Cable Diameter 0.80mm
Packaged Yes
Sold by Metre No
Surface Silver plated

Reviews

Be the first to submit a review

Trustpilot