BKL 1515008/50 Electronic copper Wire 0.80mm diameter 50 m length

MPN
1515008/50
Brand
BKL
EAN-13
2050004844474
Order Code
01-6126
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £15.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The BKL Electronic copper wire has an outside diameter of 0.80 mm and is provided in a 50 m coil. This enamelled wire is ideal for use in inductive coils, transformers, and other electrical applications where insulation and conductivity are crucial. Typical applications include use as a transformer wire or in crafting thin, precise coils for electronic devices.
Number of Cores 1
Conductor Stranding Finely stranded
Length 50m
Type Copper wire
Cable Diameter 0.80mm
Packaged Yes
Sold by Metre No
Surface Tin plated

Reviews

Be the first to submit a review

Trustpilot