BKL 1515012/15 Copper Wire 1.2mm OD 15m Tinned Kupferdraht

MPN
1515012/15
Brand
BKL
EAN-13
2050004847741
Order Code
01-6129
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £10.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The BKL Electronic copper wire has an outside diameter of 1.20 mm and measures 15 metres in length. This enamelled wire is typically used as coil wire for inductive applications, including transformer and insulated wire coils. It features a durable coating making it suitable for various electrical and electronic projects.
Number of Cores 1
Length 15m
Type Copper wire
Cable Diameter 1.20mm
Packaged Yes
Sold by Metre No
Surface Tin plated

Reviews

Be the first to submit a review

Trustpilot