BKL 1516010/70 Copper Wire 1mm OD Silver-plated 70m

MPN
1516010/70
Brand
BKL
EAN-13
2050004847789
Order Code
01-6137
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £52.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

BKL Electronic manufactures a copper wire with an outside diameter of 1 mm. The wire is enamelled and comes in a 70-metre length, making it ideal for use in coils and transformers. It is commonly used in inductive applications due to its excellent conductivity and insulation.
Number of Cores 1
Length 70m
Type Copper wire
Cable Diameter 1mm
Packaged Yes
Sold by Metre No
Surface Silver plated

Reviews

Be the first to submit a review

Trustpilot