BKL 1515012/40 Copper Wire 1.2mm OD 40m Tin-plated

MPN
1515012/40
Brand
BKL
EAN-13
2050004844382
Order Code
01-6130
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £25.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BKL Electronic copper wire has an outside diameter of 1.20 mm and comes in a 40 m length. This enamelled wire is suitable for uses such as making inductive coils and transformers. It is designed for tasks requiring thin, insulated copper wires.
Number of Cores 1
Length 40m
Type Copper wire
Cable Diameter 1.20mm
Packaged Yes
Sold by Metre No
Surface Tin plated

Reviews

Be the first to submit a review

Trustpilot