BKL 1516006/120 Copper Wire 120m 0.60mm diameter silver-plated

MPN
1516006/120
Brand
BKL
EAN-13
2050004847758
Order Code
01-6132
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £32.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

BKL Electronic offers a copper wire with an outside diameter of 0.60 mm, available in a length of 120 metres. This thin, enamelled wire is ideal for use in inductive coil applications, transformers, and as isolated wire coils. Known for its versatility, it is suitable for precise electrical and electronics tasks requiring reliable conductivity.
Number of Cores 1
Conductor Stranding Finely stranded
Length 120m
Type Copper wire
Cable Diameter 0.60mm
Packaged Yes
Sold by Metre No
Surface Silver plated

Reviews

Be the first to submit a review

Trustpilot