BKL Electronic Circular Contacts Sensor/actuator recess-mount socket 610766

BKL Brand: BKL
The BKL components are recess-mount M8 sockets designed for sensor and actuator applications, featuring various pin configurations and cable lengths.
Description Image Product Buy Pricing (Ex VAT) Connector 1 Connector 2 Number of Contacts Colour Connector Size Length Gender Connection Conductor Cross Section IP Rating Number of Cores Thread type (wiring and installation) Thread type connection side Type
BKL 2701006 Sensor/Actuator M8 socket 0.2m 3-pin recess-mount
BKL 2701006 Sensor/Actuator M8 socket 0.2m 3-pin recess-mount
Standard range
Order code: 01-6191
MPN: 2701006

Despatched within 4 working days - 13 in stock
1+ £10.47
Price per unit Ex VAT
M8 Cable, open end Black 0.2m 0.25mm² IP65, IP67, IP68 3 M8 M8 Sensor/actuator recess-mount socket
BKL 2701007 Sensor/Actuator recess-mount socket M8 0.2 m 4 Pins
BKL 2701007 Sensor/Actuator recess-mount socket M8 0.2 m 4 Pins
Standard range
Order code: 01-6192
MPN: 2701007

Despatched within 4 working days - 12 in stock
1+ £10.06
10+ £9.13
100+ £8.85
Price per unit Ex VAT
M8 Cable, open end Black 0.2m 0.25mm² IP65, IP67, IP68 4 M8 M8 Sensor/actuator recess-mount socket
BKL 2701008 Recess-mount M8 socket 0.2m 4.5 Pins 1pc
BKL 2701008 Recess-mount M8 socket 0.2m 4.5 Pins 1pc
Order code: 01-6193
MPN: 2701008
1+ £13.74
Price per unit Ex VAT
M8 Cable, open end Black 0.2m 0.25mm² IP65, IP67, IP68 4.5 M8 M8 Sensor/actuator recess-mount socket
BKL 2701009 Sensor/Actuator recess-mount socket M8 0.2m 3 Pins
BKL 2701009 Sensor/Actuator recess-mount socket M8 0.2m 3 Pins
Order code: 01-6194
MPN: 2701009
1+ £10.97
Price per unit Ex VAT
M8 Cable, open end Black 0.2m 0.25mm² 3 M10 M8 Sensor/actuator recess-mount socket
BKL 2701010 Sensor/Actuator socket M8 0.2m 4-pin recess mount
BKL 2701010 Sensor/Actuator socket M8 0.2m 4-pin recess mount
Standard range
Order code: 01-6195
MPN: 2701010

Despatched within 4 working days - 10 in stock
1+ £10.78
10+ £9.79
100+ £9.49
Price per unit Ex VAT
M8 Cable, open end Black 0.2m 0.25mm² IP65, IP67, IP68 4 M10 M8 Sensor/actuator recess-mount socket
BKL 2701011 Sensor/Actuator socket M8 0.2m 4.5-pin recess-mount
BKL 2701011 Sensor/Actuator socket M8 0.2m 4.5-pin recess-mount
Standard range
Order code: 01-6196
MPN: 2701011

Despatched within 4 working days - 16 in stock
1+ £12.93
10+ £11.86
100+ £11.55
Price per unit Ex VAT
M8 Cable, open end Black 0.2m 0.25mm² IP65, IP67, IP68 4.5 M10 M8 Sensor/actuator recess-mount socket
BKL 2701503 Sensor/Actuator recess-mount socket M8 3 Pins
BKL 2701503 Sensor/Actuator recess-mount socket M8 3 Pins
Standard range
Order code: 01-6200
MPN: 2701503

Despatched within 4 working days - 11 in stock
1+ £9.61
Price per unit Ex VAT
3 M8 Socket Print IP65, IP67, IP68 M10 M8 Sensor/actuator recess-mount socket
BKL 2701504 Sensor/Actuator socket M8 4 Pins recess-mount
BKL 2701504 Sensor/Actuator socket M8 4 Pins recess-mount
Standard range
Order code: 01-6201
MPN: 2701504

Despatched within 4 working days - 22 in stock
1+ £9.34
10+ £8.48
100+ £8.22
Price per unit Ex VAT
4 M8 Socket Print IP65, IP67, IP68 M10 M8 Sensor/actuator recess-mount socket
BKL 2701505 Sensor/Actuator socket M8 4.5-pin recess-mount 1pc
BKL 2701505 Sensor/Actuator socket M8 4.5-pin recess-mount 1pc
Order code: 01-6202
MPN: 2701505
1+ £10.97
Price per unit Ex VAT
4.5 M8 Socket Print M10 M8 Sensor/actuator recess-mount socket
BKL 2703006 Sensor/Actuator socket M12 0.5m 3 Pins recess-mount
BKL 2703006 Sensor/Actuator socket M12 0.5m 3 Pins recess-mount
Order code: 01-6251
MPN: 2703006
1+ £8.46
Price per unit Ex VAT
M12 Cable, open end Black 0.5m 0.25mm² IP65, IP67, IP68 3 M16 M12 Sensor/actuator recess-mount socket
BKL 2703007 Sensor/Actuator socket M12 0.5m 4 Pins recess mount
BKL 2703007 Sensor/Actuator socket M12 0.5m 4 Pins recess mount
Standard range
Order code: 01-6252
MPN: 2703007

Despatched within 4 working days - 27 in stock
1+ £10.78
10+ £9.79
100+ £9.49
Price per unit Ex VAT
M12 Cable, open end Black 0.5m 0.25mm² IP65, IP67, IP68 4 M16 M12 Sensor/actuator recess-mount socket
BKL 2703008 Sensor/Actuator recess-mount socket M12 0.5m 4-pin
BKL 2703008 Sensor/Actuator recess-mount socket M12 0.5m 4-pin
Standard range
Order code: 01-6253
MPN: 2703008

Despatched within 4 working days - 3 in stock
1+ £12.22
10+ £11.09
100+ £10.76
Price per unit Ex VAT
M12 Cable, open end Black 0.5m 0.25mm² IP65, IP67, IP68 4.5 M16 M12 Sensor/actuator recess-mount socket
BKL 2703009 Sensor/Actuator recess-mount socket M12 0.5m 3 Pins
BKL 2703009 Sensor/Actuator recess-mount socket M12 0.5m 3 Pins
Standard range
Order code: 01-6254
MPN: 2703009

Despatched within 4 working days - 23 in stock
1+ £10.06
10+ £9.13
100+ £8.85
Price per unit Ex VAT
M12 Cable, open end Black 0.5m 0.25mm² IP65, IP67, IP68 3 M16 M12 Sensor/actuator recess-mount socket
BKL 2703010 Sensor/Actuator M12 0.5m 4-pin recess-mount socket
BKL 2703010 Sensor/Actuator M12 0.5m 4-pin recess-mount socket
Order code: 01-6255
MPN: 2703010
1+ £12.60
Price per unit Ex VAT
M12 Open cable ends Black 0.5m 0.25mm² IP65, IP67, IP68 4 M16 M12 Sensor/actuator recess-mount socket
BKL 2703011 Socket M12 0.5m 4.5 Pins Recess-mount 1pc
BKL 2703011 Socket M12 0.5m 4.5 Pins Recess-mount 1pc
Order code: 01-6256
MPN: 2703011
1+ £13.87
Price per unit Ex VAT
M12 Open cable ends Black 0.5m 0.25mm² IP65, IP67, IP68 4.5 M16 M12 Sensor/actuator recess-mount socket
BKL 2703500 M12 Sensor/Actuator recess-mount socket 3 Pins
BKL 2703500 M12 Sensor/Actuator recess-mount socket 3 Pins
Order code: 01-6257
MPN: 2703500
1+ £10.24
Price per unit Ex VAT
3 M12 Socket Print IP65, IP67, IP68 M16 M12 Sensor/actuator recess-mount socket
BKL 2703501 Sensor/Actuator socket M12 4 Pins recess-mount
BKL 2703501 Sensor/Actuator socket M12 4 Pins recess-mount
Order code: 01-6258
MPN: 2703501
1+ £10.88
Price per unit Ex VAT
4 M12 Socket Print IP65, IP67, IP68 M16 M12 Sensor/actuator recess-mount socket
BKL 2703502 M12 Sensor/Actuator Recess-Mount Socket 4.5 Pins
BKL 2703502 M12 Sensor/Actuator Recess-Mount Socket 4.5 Pins
Standard range
Order code: 01-6259
MPN: 2703502

Despatched within 4 working days - 22 in stock
1+ £10.78
10+ £9.79
100+ £9.49
Price per unit Ex VAT
4.5 M12 Socket Print IP65, IP67, IP68 M16 M12 Sensor/actuator recess-mount socket

Trustpilot