BKL 2701006 Sensor/Actuator M8 socket 0.2m 3-pin recess-mount

MPN
2701006
Brand
BKL
EAN-13
4011376758453
Order Code
01-6191
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £10.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The BKL Electronic 2701006 sensor/actuator recess-mount socket is a compact component with an M8 connection and three pins. Manufactured by BKL Electronic, this socket is ideal for securely connecting sensors and actuators in tight spaces. It is typically used in industrial automation settings to facilitate reliable electrical connections.
Connector 1 M8
Connector 2 Cable, open end
Colour Black
Length 0.2m
Type Sensor/actuator recess-mount socket
Conductor Cross Section 0.25mm²
IP Rating IP65, IP67, IP68
Number of Cores 3
Thread type (wiring and installation) M8
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot