BKL 2703008 Sensor/Actuator recess-mount socket M12 0.5m 4-pin

MPN
2703008
Brand
BKL
EAN-13
4011376759078
Order Code
01-6253
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £12.22
10+ £11.09
100+ £10.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

BKL Electronic manufactures the 2703008 sensor/actuator recess-mount socket, featuring an M12 connection with 4.5 pins. This device has a 0.5 m cable length, suitable for compact installations. It is typically used in industrial automation for connecting sensors and actuators securely.
Connector 1 M12
Connector 2 Cable, open end
Colour Black
Length 0.5m
Type Sensor/actuator recess-mount socket
Conductor Cross Section 0.25mm²
IP Rating IP65, IP67, IP68
Number of Cores 4.5
Thread type (wiring and installation) M16
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot