BKL 2701504 Sensor/Actuator socket M8 4 Pins recess-mount

MPN
2701504
Brand
BKL
EAN-13
4011376758552
Order Code
01-6201
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.34
10+ £8.48
100+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The BKL Electronic 2701504 is a sensor/actuator recess-mount socket with an M8 interface featuring four pins. This component is designed for secure, reliable connections in industrial automation systems. Typical applications include use in sensors and actuators where compact mounting solutions are required.
Type Sensor/actuator recess-mount socket
Number of Contacts 4
Connector Size M8
Gender Socket
Connection Print
IP Rating IP65, IP67, IP68
Thread type (wiring and installation) M10
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot