BKL 2701505 Sensor/Actuator socket M8 4.5-pin recess-mount 1pc

MPN
2701505
Brand
BKL
EAN-13
4011376758569
Order Code
01-6202
Country of Origin
Germany
View Full Product Range (18)

Discontinued


The BKL Electronic 2701505 is a sensor/actuator recess-mount socket with M8 connectivity. It features 4.5 contact pins, making it suitable for compact and precise installations. This product is typically used in automation systems and industrial sensor setups.
Type Sensor/actuator recess-mount socket
Number of Contacts 4.5
Connector Size M8
Gender Socket
Connection Print
Thread type (wiring and installation) M10
Thread type connection side M8

Trustpilot