BKL 2703007 Sensor/Actuator socket M12 0.5m 4 Pins recess mount

MPN
2703007
Brand
BKL
EAN-13
4011376759061
Order Code
01-6252
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £10.78
10+ £9.79
100+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The BKL Electronic 2703007 is a recess-mount socket designed for sensor/actuator applications. It features an M12 connection with 4 pins and a length of 0.5 metres. Typical uses include industrial automation setups requiring secure and reliable electrical connections.
Connector 1 M12
Connector 2 Cable, open end
Colour Black
Length 0.5m
Type Sensor/actuator recess-mount socket
Conductor Cross Section 0.25mm²
IP Rating IP65, IP67, IP68
Number of Cores 4
Thread type (wiring and installation) M16
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot